845-018-542-103

Heilind Number:EDA845-018-542-103
Manufacturer:EDAC
Manufacturer Number:845-018-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-103

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With a single row configuration and a compact pitch of .1 in, it offers 18 positions for efficient data transmission. Crafted with copper alloy contacts, it guarantees high conductivity. The straight mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Elevate your PCB connectivity with this essential component.