845-018-542-104

Heilind Number:EDA845-018-542-104
Manufacturer:EDAC
Manufacturer Number:845-018-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-104

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 18 positions, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for robust durability, while the contact material is made of Copper Alloy for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. The straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential connector.