845-018-542-107

Heilind Number:EDA845-018-542-107
Manufacturer:EDAC
Manufacturer Number:845-018-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-107

Detailed Description

Efficiently connect your circuit boards with this high-quality Board to Board PCB Connector. With a straight mount orientation, it offers easy installation for seamless connectivity. Featuring 18 positions in a single row layout, it ensures optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Copper alloy contact material and a pitch of .1 inch provide reliable conductivity. Designed for a wide operating temperature range of -40 to 105°C, this connector is ideal for various environmental conditions. Trust in its performance for your crucial connectivity needs.