845-018-542-108

Heilind Number:EDA845-018-542-108
Manufacturer:EDAC
Manufacturer Number:845-018-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-108

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component boasts a straight mount orientation, ensuring optimal space utilization within your setup. With a generous number of 18 positions and a single row configuration, it offers versatile connectivity options for your electronic devices. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees reliable performance even in challenging environments. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections, while the green color adds a touch of visual distinction to your assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Trust in its quality and efficiency to power up your projects with ease.