845-018-542-204

Heilind Number:EDA845-018-542-204
Manufacturer:EDAC
Manufacturer Number:845-018-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-204

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 18 positions across two rows, ensuring optimal contact for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, offers both strength and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inch, you can trust in reliable conductivity. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your connectivity solutions with this essential connector.