845-018-542-207

Heilind Number:EDA845-018-542-207
Manufacturer:EDAC
Manufacturer Number:845-018-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-207

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power transmission. Featuring two rows and 18 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation allows for easy installation, making it a must-have component for your electronic projects.