845-018-542-208

Heilind Number:EDA845-018-542-208
Manufacturer:EDAC
Manufacturer Number:845-018-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a sleek and durable design in vibrant green. Engineered for optimal power transmission, it boasts a 3A amperage capacity and is meticulously crafted from UL 94V-0 Diallyl Phthalate for enhanced safety. With two rows and a total of 18 positions, this connector offers seamless integration for your electronic components. The copper alloy contact material ensures reliable signal transfer, while the .1-inch pitch and .2-inch row spacing provide efficient connectivity. Designed for straight mount orientation, it is suitable for various applications with an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential connector, a must-have in any electronic setup.