845-018-542-212

Heilind Number:EDA845-018-542-212
Manufacturer:EDAC
Manufacturer Number:845-018-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-212

Detailed Description

Enhance connectivity within your electronic devices with this two-row, straight-mount board-to-board PCB connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments, while the copper alloy contacts guarantee stable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure PCB connections. Featuring 18 positions, it facilitates seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your device's performance with this high-quality green connector.