845-018-542-402

Heilind Number:EDA845-018-542-402
Manufacturer:EDAC
Manufacturer Number:845-018-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 18 positions and a single row layout, perfect for streamlined circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in operation. With a pitch and row spacing of .1 and .2 inches respectively, precise and secure connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Upgrade your PCB assembly process with this essential component, a must-have in any professional setup.