845-018-542-403

Heilind Number:EDA845-018-542-403
Manufacturer:EDAC
Manufacturer Number:845-018-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-403

Detailed Description

Enhance connectivity in your electronic projects with this 18-position Board To Board PCB Connector. Featuring a sleek green design, it offers efficient power transfer with a low amperage of 3 A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it ensures safe and reliable performance even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the compact .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this essential component.