845-018-542-404

Heilind Number:EDA845-018-542-404
Manufacturer:EDAC
Manufacturer Number:845-018-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-404

Detailed Description

Enhance your PCB connectivity with this 18-position Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, it ensures both reliability and performance. The copper alloy contacts provide efficient power transfer, with a low amperage of 3 A. With a compact pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless installation. Its straight mount orientation and single row design make it easy to incorporate into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solution today with this high-quality Card Edge Connector.