845-018-542-502

Heilind Number:EDA845-018-542-502
Manufacturer:EDAC
Manufacturer Number:845-018-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-502

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With two rows of copper alloy contacts, each with 18 positions and a pitch of .1 inch, it ensures reliable power transmission. The straight mount orientation and precise row spacing of .2 inch facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in any environment. Upgrade your electronic assemblies with this essential connector for enhanced functionality and durability.