845-018-542-503

Heilind Number:EDA845-018-542-503
Manufacturer:EDAC
Manufacturer Number:845-018-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-503

Detailed Description

Enhance connectivity within your electronic devices with our Board-to-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows and 18 positions for optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications in various environments. Upgrade your connectivity solutions today with this high-quality component.