845-018-542-504

Heilind Number:EDA845-018-542-504
Manufacturer:EDAC
Manufacturer Number:845-018-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-504

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this versatile component features 18 positions across 2 rows with a pitch of .1 inches, ensuring precise and efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The straight mount orientation and compact design make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in this high-quality connector for seamless board-to-board connections in your projects.