845-018-542-602

Heilind Number:EDA845-018-542-602
Manufacturer:EDAC
Manufacturer Number:845-018-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Crafted with precision, it features 18 positions in a single row, allowing seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. Designed for efficiency, the connector boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation. Its copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers versatility in setup. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.