845-018-542-607

Heilind Number:EDA845-018-542-607
Manufacturer:EDAC
Manufacturer Number:845-018-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features 18 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it enables precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether for professional or personal use, this connector is a must-have for any electronic enthusiast or industry professional. Upgrade your connectivity solutions today with this essential component.