845-018-542-612

Heilind Number:EDA845-018-542-612
Manufacturer:EDAC
Manufacturer Number:845-018-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-612

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this essential component ensures effortless communication between your circuit boards. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in every application. The 18 positions and 1 row configuration offer ample space for efficient data transfer, while the copper alloy contacts provide reliable conductivity. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Upgrade your setup today and experience a new level of performance.