845-018-542-802

Heilind Number:EDA845-018-542-802
Manufacturer:EDAC
Manufacturer Number:845-018-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-802

Detailed Description

Enhance connectivity in your electronic devices with this 18-position Board To Board PCB Connector. Designed for efficiency and reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring optimal performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connections for seamless data transmission. Its straight mount orientation and dual-row configuration make it easy to integrate into your PCB layout, providing a seamless card edge connection solution. Upgrade your connectors with this essential component for seamless and reliable device connectivity.