845-018-542-803

Heilind Number:EDA845-018-542-803
Manufacturer:EDAC
Manufacturer Number:845-018-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal signal transmission, it features two rows of 18 positions each, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. The copper alloy contact material ensures efficient power delivery, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications in the industrial and technology sectors. Upgrade your connectivity solutions with this essential component.