845-018-542-804

Heilind Number:EDA845-018-542-804
Manufacturer:EDAC
Manufacturer Number:845-018-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-804

Detailed Description

Upgrade your electronic connections with our dual-row board-to-board PCB connector. Designed for seamless integration, this connector features 18 positions with a pitch of 0.1 inches, ensuring reliable and efficient data transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and performance. The straight mount orientation and 0.2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C suits various environments. Trust in this connector for your critical applications, where precision and stability are paramount. Elevate your connectivity with ease.