845-018-542-807

Heilind Number:EDA845-018-542-807
Manufacturer:EDAC
Manufacturer Number:845-018-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. With a compact design and straight mount orientation, it's perfect for maximizing space on your PCB. Offering 18 positions across 2 rows, it provides ample connectivity options, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the field of electronics. Elevate your circuit board setup with this essential component.