845-018-542-808

Heilind Number:EDA845-018-542-808
Manufacturer:EDAC
Manufacturer Number:845-018-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-808

Detailed Description

Enhance your circuit board connections with our sleek and reliable Green Board To Board PCB Connector. Engineered for optimal performance, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows and eighteen positions, it offers ample space for seamless integration. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless connectivity.