845-018-542-812

Heilind Number:EDA845-018-542-812
Manufacturer:EDAC
Manufacturer Number:845-018-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a pitch of .1 inch, it offers seamless integration on your circuit board. The 18 copper alloy contacts guarantee reliable power transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this essential component.