845-018-544-101

Heilind Number:EDA845-018-544-101
Manufacturer:EDAC
Manufacturer Number:845-018-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-101

Detailed Description

Efficiently connect and power up your devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features 18 copper alloy contacts in a single row, ensuring reliable and high-speed data transmission. The UL 94V-0 Diallyl Phthalate housing guarantees durability and safety, even in demanding environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers a space-saving solution without compromising performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our top-quality connectors to streamline your electronic connections with precision and ease.