845-018-544-102

Heilind Number:EDA845-018-544-102
Manufacturer:EDAC
Manufacturer Number:845-018-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-102

Detailed Description

Enhance your PCB connections with our 18-position Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at a steady 3A amperage. With a compact pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission in tight spaces. Its straight mount orientation and single row design simplify installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Ideal for a range of electronic applications, this green connector is a must-have for achieving seamless connectivity on your PCBs.