845-018-544-104

Heilind Number:EDA845-018-544-104
Manufacturer:EDAC
Manufacturer Number:845-018-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 18 positions in a single row with a .1-inch pitch, allowing for precise connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation and .2-inch row spacing facilitate easy installation on your PCB. Elevate your electronic designs with this essential connector.