845-018-544-107

Heilind Number:EDA845-018-544-107
Manufacturer:EDAC
Manufacturer Number:845-018-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 18 copper alloy contacts in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing is constructed of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Operating efficiently within a wide temperature range of -40 to 105 °C, it offers reliable performance in various environments. With a straight mount orientation, installation is effortless. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications.