845-018-544-108

Heilind Number:EDA845-018-544-108
Manufacturer:EDAC
Manufacturer Number:845-018-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-108

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 18 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision is key in assembly. Operating effortlessly within a wide temperature range from -40 to 105°C, this connector is a dependable choice for any application requiring secure and stable board-to-board connections. Upgrade your setup with this essential component today.