845-018-544-201

Heilind Number:EDA845-018-544-201
Manufacturer:EDAC
Manufacturer Number:845-018-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-201

Detailed Description

Enhance circuit connectivity with this green Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. The connector boasts two rows of 18 positions each, with a contact material of high-quality copper alloy for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Perfect for applications requiring secure and stable connections, this connector is a versatile solution for various electronic projects.