845-018-544-212

Heilind Number:EDA845-018-544-212
Manufacturer:EDAC
Manufacturer Number:845-018-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-212

Detailed Description

Enhance connectivity within electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features 18 positions across 2 rows with a pitch of .1 inches, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating environments, from -40 to 105°C. Each contact is made of Copper Alloy, offering optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward and secure. Ideal for green-colored PCBs, this connector is a essential component for maintaining peak performance in electronic systems.