845-018-544-402

Heilind Number:EDA845-018-544-402
Manufacturer:EDAC
Manufacturer Number:845-018-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-402

Detailed Description

Enhance connectivity with this 18-position, straight-mount, board-to-board PCB connector, engineered for optimal performance in a variety of electronic applications. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable signal transmission and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient routing on PCBs. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its vibrant green color adds a touch of visibility and organization to your assembly process. Trust in its 3A amperage and superior construction for secure and seamless connections in your projects.