845-018-544-403

Heilind Number:EDA845-018-544-403
Manufacturer:EDAC
Manufacturer Number:845-018-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-403

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With 18 positions spread across a single row, it offers ample connectivity for your devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient assembly. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile choice for various applications. Upgrade your system with this essential component and experience seamless connectivity like never before.