845-018-544-404

Heilind Number:EDA845-018-544-404
Manufacturer:EDAC
Manufacturer Number:845-018-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-404

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector, designed for seamless integration on your printed circuit boards. Featuring 18 positions in a single row layout, this connector facilitates efficient signal transmission with a low amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable operation even in harsh environments, withstanding temperatures from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Trust in this green-colored connector for secure and stable board-to-board connections in your electronic assemblies.