845-018-544-412

Heilind Number:EDA845-018-544-412
Manufacturer:EDAC
Manufacturer Number:845-018-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-412

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, it features a single row with 18 positions for optimal connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assemblies. Upgrade your connectivity solutions with this green connector today.