845-018-544-512

Heilind Number:EDA845-018-544-512
Manufacturer:EDAC
Manufacturer Number:845-018-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green hue. With two rows and a .1-inch pitch, it offers reliable contact with Copper Alloy terminals. Boasting 18 positions, this connector ensures efficient data transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a variety of applications. Trust in this connector for optimal performance in your PCB assemblies.