845-018-544-602

Heilind Number:EDA845-018-544-602
Manufacturer:EDAC
Manufacturer Number:845-018-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto circuit boards, it boasts a straight mount orientation and a single row configuration with 18 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise positioning is facilitated, while a wide operating temperature range from -40 to 105°C ensures suitability for various applications. Upgrade your PCB assemblies with this essential connector, a must-have in any electronics toolkit.