845-018-544-603

Heilind Number:EDA845-018-544-603
Manufacturer:EDAC
Manufacturer Number:845-018-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 18 positions and a single row design, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity. Its straight mount orientation and compact size make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for various industrial environments. Upgrade your connectivity solutions with this premium connector.