845-018-544-604

Heilind Number:EDA845-018-544-604
Manufacturer:EDAC
Manufacturer Number:845-018-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-604

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The 18-position connector, with a single row design and a pitch of .1 inches, facilitates seamless data transfer. Crafted with copper alloy contacts, it guarantees reliable and efficient power transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for a variety of applications. Upgrade your PCB connections with this essential component.