845-018-544-802

Heilind Number:EDA845-018-544-802
Manufacturer:EDAC
Manufacturer Number:845-018-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-802

Detailed Description

Enhance your PCB connectivity with our Green Board to Board Connector. Designed for seamless integration, this connector features 18 positions spread across 2 rows, ensuring efficient data transfer. Crafted with high-quality materials including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Its straight mount orientation makes installation a breeze, while its 3A amperage capability ensures optimal performance. Upgrade your PCB assembly with this essential component, ideal for a wide range of applications.