845-018-544-803

Heilind Number:EDA845-018-544-803
Manufacturer:EDAC
Manufacturer Number:845-018-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for 18 positions across two rows, it ensures seamless data transmission in your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in a wide temperature range of -40 to 105°C, it's suitable for various environments. The straight mount orientation simplifies installation, making it ideal for professional electronic applications. Elevate your connectivity solutions with this green-colored connector.