845-018-544-804

Heilind Number:EDA845-018-544-804
Manufacturer:EDAC
Manufacturer Number:845-018-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 18 positions in a dual-row layout, ensuring reliable signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, it offers exceptional conductivity and efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation and compact design make installation a breeze, while its vibrant green color adds a touch of visual appeal to your setup. Upgrade your connectivity solutions with this essential component.