845-018-544-807

Heilind Number:EDA845-018-544-807
Manufacturer:EDAC
Manufacturer Number:845-018-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 18 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential connector.