845-018-544-808

Heilind Number:EDA845-018-544-808
Manufacturer:EDAC
Manufacturer Number:845-018-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for efficiency and reliability, it features 18 positions spread across two rows, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term stability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal signal conductivity. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.