845-018-544-812

Heilind Number:EDA845-018-544-812
Manufacturer:EDAC
Manufacturer Number:845-018-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-544-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Diallyl Phthalate housing that ensures safety and reliability. With two rows and a total of 18 positions, this connector offers ample connectivity for your PCB needs. The copper alloy contacts provide optimal signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in its straight mount orientation for secure installation. Upgrade your setup with this essential component.