845-018-555-201

Heilind Number:EDA845-018-555-201
Manufacturer:EDAC
Manufacturer Number:845-018-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-555-201

Detailed Description

Enhance connectivity within your electronic devices with this reliable Board To Board PCB Connector. Designed for optimal performance, it features a total of 18 positions across 2 rows, ensuring seamless data transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. The copper alloy contact material ensures conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component.