845-018-555-202

Heilind Number:EDA845-018-555-202
Manufacturer:EDAC
Manufacturer Number:845-018-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-555-202

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and reliability in any application. With two rows and eighteen positions, it provides ample connectivity for your needs. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it's perfect for various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY project. Elevate your PCB assembly with this top-tier component.