845-018-555-203

Heilind Number:EDA845-018-555-203
Manufacturer:EDAC
Manufacturer Number:845-018-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed with precision and reliability in mind, this connector features two rows of 18 contact positions, ensuring seamless communication between your devices. The housing material, UL 94V-0 Diallyl Phthalate, offers robust protection against heat and electrical hazards, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it provides optimal space utilization on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB assembly with this essential component.