845-018-555-204

Heilind Number:EDA845-018-555-204
Manufacturer:EDAC
Manufacturer Number:845-018-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 18 positions, ensuring reliable and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and compliance with safety standards. With a low pitch of .1 inch and row spacing of .2 inch, it allows for precise and space-saving PCB mounting. Crafted with copper alloy contacts, it guarantees optimal conductivity for your electronic applications. Whether for prototyping or production, this connector is suitable for a wide range of operating environments, with an impressive temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component.