845-018-555-207

Heilind Number:EDA845-018-555-207
Manufacturer:EDAC
Manufacturer Number:845-018-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance 18-position Card Edge Connector. Designed for seamless integration, its sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts ensure reliable power transmission at an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers precise alignment for optimal signal transfer. Operating smoothly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation and dual rows make it easy to install, while its vibrant green color adds a touch of visual distinction to your circuit board setup. Upgrade your connectivity game with this essential component.