845-018-555-208

Heilind Number:EDA845-018-555-208
Manufacturer:EDAC
Manufacturer Number:845-018-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-555-208

Detailed Description

Enhance your connectivity with this robust Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With two rows and a total of 18 positions, it offers ample room for seamless connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.